Schurter 10A, 250 V ac Female DIN Rail Mount IEC Filter 5500.2270, Quick Connect None Fuse
- RS Stock No.:
- 870-1990
- Distrelec Article No.:
- 110-38-876
- Mfr. Part No.:
- 5500.2270
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR313.59
FREE delivery for orders over RM 500.00
In Stock
- Plus 14 unit(s) shipping from 15 December 2025
- Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR313.59 |
*price indicative
- RS Stock No.:
- 870-1990
- Distrelec Article No.:
- 110-38-876
- Mfr. Part No.:
- 5500.2270
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Female | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| Width | 61mm | |
| Depth | 102mm | |
| Height | 48mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Female | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type DIN Rail Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
Width 61mm | ||
Depth 102mm | ||
Height 48mm | ||
FMBB-rail Series AC Filters DIN Rail Mount
DIN rail mounting two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as electric switch and control cabinets
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as electric switch and control cabinets
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
