Schurter 16 (IEC) A, 20 (UL / CSA) A, 250 V ac Male Screw Filtered IEC Connector C20F.0021, Solder None Fuse
- RS Stock No.:
- 870-1805
- Mfr. Part No.:
- C20F.0021
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1805
- Mfr. Part No.:
- C20F.0021
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
C20F Series IEC Filtered Appliance Inlet
C20F series Power entry module with line filter from Schurter. These series appliance inlets have been designed to provide two key functions: an appliance inlet protection class I and line filtering in standard and medical versions. They are designed for panel mount with screw-on and snap-in versions.
Features and Benefits:
Compact design with optimal shielding
Suitable for assembly in metal plated plastic housings
Version with class X1 and X2 (standard version) capacitors
Universal line filter for standard applications
Designed for standard and medical applications
Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Suitable for assembly in metal plated plastic housings
Version with class X1 and X2 (standard version) capacitors
Universal line filter for standard applications
Designed for standard and medical applications
Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Standards
VDE Certificate Number: 104884
UL File Number: E72928
UL File Number: E72928
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Solder |
Current Rating | 16 (IEC) A, 20 (UL / CSA) A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C20 |
Width | 53mm |
Depth | 78.8mm |
Height | 30mm |