Schurter 15A, 125 V ac Male Snap-In Filtered IEC Connector 5110.1543.1, Quick Connect None Fuse
- RS Stock No.:
- 867-6040
- Mfr. Part No.:
- 5110.1543.1
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR83.50
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.50 |
*price indicative
- RS Stock No.:
- 867-6040
- Mfr. Part No.:
- 5110.1543.1
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 15A | |
| Voltage Rating | 125 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 60Hz | |
| IEC Connector Type | C14 | |
| Width | 36mm | |
| Depth | 55.7mm | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 15A | ||
Voltage Rating 125 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 60Hz | ||
IEC Connector Type C14 | ||
Width 36mm | ||
Depth 55.7mm | ||
Height 23mm | ||
- COO (Country of Origin):
- CZ
5110 Series C14 IEC Filter Inlets
Schurter 5110 series panel mount C8 IEC appliance inlets with line filter. The 5110 series has a completely closed filter case that offers high performance filtering. The 5110 series is screw-on or snap-in panel mount, with 6.3 x 0.8 mm quick connect terminals.
Compact high performance filter
Quick connect terminals
Standard or medical versions available
Quick connect terminals
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 15A Quick Connect None Fuse
- Schurter 15A Quick Connect None Fuse
- Schurter 6A 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1261.11, Quick Connect 1 Fuse
- Schurter 2A 250 V ac Male Snap-In Filtered IEC Connector 4301.6002 2 Fuse
- Schurter 1A 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1211.11, Quick Connect 1 Fuse
- Schurter 10A 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1291.11, Quick Connect 1 Fuse
- Schurter 6A 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1163.11, Quick Connect 1 Fuse
- Schurter 4A 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1241.11, Quick Connect 1 Fuse
