Schaffner 10A, 250 V ac IEC Filter 2 Pole FN9280-10-06, Faston 2 Fuse
- RS Stock No.:
- 283-5917
- Distrelec Article No.:
- 301-09-735
- Mfr. Part No.:
- FN9280-10-06
- Manufacturer:
- Schaffner
Subtotal (1 unit)*
MYR220.69
FREE delivery for orders over RM 500.00
Limited stock
- Plus 28 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR220.69 |
*price indicative
- RS Stock No.:
- 283-5917
- Distrelec Article No.:
- 301-09-735
- Mfr. Part No.:
- FN9280-10-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Number of Fuses | 2 | |
| Fuse Size | 5x20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Number of Fuses 2 | ||
Fuse Size 5x20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- TH
The ultra compact and versatile filtered power entry module. With a single stage filter and rated currents up to 10 A, this module provides good attenuation performance and rapid availability. It features a dual-fuse holder with fuses Ø5x20 mm and a 2-pole rocker switch. The is designed with high saturation resistance chokes and excellent thermal behaviour, offering a reliable solution for EMI system approval. With its deep-drawn iron-sheet housing for magnetic field shielding and a high potential test voltage of up to 2500 VAC, this module ensures safety and durability. It is suitable for a wide range of applications including portable electrical and electronic equipment, consumer goods, EDP and office equipment, and more.
Ultra compact and versatile design
Good attenuation performance
Dual-fuse holder for added safety
2-pole rocker switch for convenient operation
Deep-drawn iron-sheet housing for magnetic field shielding
High potential test voltage for safety
Good attenuation performance
Dual-fuse holder for added safety
2-pole rocker switch for convenient operation
Deep-drawn iron-sheet housing for magnetic field shielding
High potential test voltage for safety