TDK-Lambda Male IEC Filter RPE-2003F02, Faston 2 Fuse

Subtotal (1 unit)*

MYR126.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR126.62

*price indicative

RS Stock No.:
238-0187
Mfr. Part No.:
RPE-2003F02
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Gender

Male

Series

RPE-F

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Faston

COO (Country of Origin):
JP
The TDK-Lambda single phase filter has fuse and inlet socket type for high frequency noise. Leakage current of standard type is 0.5 mA max.

Easy to maintain due to building in the fuse
Fast on terminal #250 (t=0.8mm)

Related links