TE Connectivity 3A, 250 V ac Snap-In IEC Inlet Filter PS0S0DM3E, Faston
- RS Stock No.:
- 186-3605
- Mfr. Part No.:
- PS0S0DM3E
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 12 units)*
MYR2,862.204
FREE delivery for orders over RM 500.00
Last RS stock
- Final 96 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 12 - 12 | MYR238.517 | MYR2,862.20 |
| 24 - 36 | MYR233.27 | MYR2,799.24 |
| 48 + | MYR228.977 | MYR2,747.72 |
*price indicative
- RS Stock No.:
- 186-3605
- Mfr. Part No.:
- PS0S0DM3E
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom P | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
The Corcom P series power entry modules offer a range of options in a compact size. The high performance filtered versions of this product are now available in a vertical mounting tab style.
Dual stage electrical setup
High attenuation at higher frequencies
Compact design
Snap-in or flange mounting
Standard C14 power inlet
Optional DPST switch
Single or dual North American or Metric fusing capabilities
Applications
Switch mode power supplies
Vending & service machines
Computing & accessories
Home appliances
Gaming equipment
Fitness equipment
Measuring & test equipment
Instrumentation
High attenuation at higher frequencies
Compact design
Snap-in or flange mounting
Standard C14 power inlet
Optional DPST switch
Single or dual North American or Metric fusing capabilities
Applications
Switch mode power supplies
Vending & service machines
Computing & accessories
Home appliances
Gaming equipment
Fitness equipment
Measuring & test equipment
Instrumentation
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
