TE Connectivity 6A, 250 V ac Snap-In IEC Inlet Filter PS0S0SS60, Faston
- RS Stock No.:
- 186-3542
- Mfr. Part No.:
- PS0S0SS60
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 16 units)*
MYR2,070.24
FREE delivery for orders over RM 500.00
In Stock
- 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 16 - 16 | MYR129.39 | MYR2,070.24 |
| 32 + | MYR125.508 | MYR2,008.13 |
*price indicative
- RS Stock No.:
- 186-3542
- Mfr. Part No.:
- PS0S0SS60
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom P | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
