EPCOS 10A, 250 V ac/dc Panel Mount IEC Inlet Filter B84776M0010A000, Tab
- RS Stock No.:
- 167-0443
- Mfr. Part No.:
- B84776M0010A000
- Manufacturer:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 24 units)*
MYR3,623.016
FREE delivery for orders over RM 500.00
In Stock
- Plus 96 unit(s) shipping from 08 December 2025
- Plus 24 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 24 - 24 | MYR150.959 | MYR3,623.02 |
| 48 - 72 | MYR148.635 | MYR3,567.24 |
| 96 + | MYR145.737 | MYR3,497.69 |
*price indicative
- RS Stock No.:
- 167-0443
- Mfr. Part No.:
- B84776M0010A000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B84776 | |
| Termination Method | Tab | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B84776 | ||
Termination Method Tab | ||
Current Rating 10A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
IEC Medical Inlet Filter with Dual Fuse and Switch
2 Line filter with IEC connetor fuseholder and switch in metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Epcos B84776 Series
