EPCOS 4A, 250 V ac/dc Panel Mount IEC Inlet Filter B84773M0004A000, Tab
- RS Stock No.:
- 167-0238
- Mfr. Part No.:
- B84773M0004A000
- Manufacturer:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 40 units)*
MYR3,030.96
FREE delivery for orders over RM 500.00
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 40 - 40 | MYR75.774 | MYR3,030.96 |
| 80 - 120 | MYR74.107 | MYR2,964.28 |
| 160 + | MYR72.743 | MYR2,909.72 |
*price indicative
- RS Stock No.:
- 167-0238
- Mfr. Part No.:
- B84773M0004A000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B84773 | |
| Termination Method | Tab | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B84773 | ||
Termination Method Tab | ||
Current Rating 4A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
IEC Medical Inlet Filter with Dual Fuse
2 Line filter with IEC connetor and fuseholderin metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Epcos B84773 Series
