Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V ac, Fuse Size 5 x 20mm

  • RS Stock No. 867-7295
  • Mfr. Part No. 4304.6088
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

6765 Series Power Entry Modules

The Schurter 6765 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options.

Features:
Panel Mount: Screw-on Version from Front or Rear Side
Solder Terminals or Quick Connect Terminals

Specifications
Attribute Value
IEC Connector Type C14
Mounting Type Panel Mount
Gender Male
Current Rating 10A
Body Orientation Straight
Termination Method Quick Connect, Solder
Switch Type 2 Pole
Number of Fuses 1
Voltage Rating 250 V ac
Fuse Size 5 x 20mm
Temporarily out of stock - back order for despatch 01/10/2019, delivery within 4 working days from despatch date
Price Each
MYR 62.84
units
Per unit
1 +
MYR62.84
Related Products
Panel mount IEC appliance inlets with a screw ...
Description:
Panel mount IEC appliance inlets with a screw mount in a right angle style that are suitable for automatic PCB assembling. Maximum pin temperature 70°C. The fuseholder on the inside of the equipment prevents accidental use of incorrect fuse-links by ...
A range of fused panel mount IEC C14 ...
Description:
A range of fused panel mount IEC C14 mains inlet connectors, offered in snap fit and screw mount versions for use with C13 plugs, with singular and double fuses where stated. Panel MountSolder,faston contactsInsulation resistance 1000MΩ min.Body material: Nylon.
Schurter KEA series IEC appliance inlets offer class ...
Description:
Schurter KEA series IEC appliance inlets offer class 1 protection, and have an integrated fuse holder to suit 5 x 20 mm fuses. The KEA version is panel mounted available as a screw mount or snap-in version. The KEA series ...
Professional range of Schurter IEC appliance inlets from ...
Description:
Professional range of Schurter IEC appliance inlets from the 4707 series. The 4707 series accepts 5 x 20 mm fuses and has a 'V-Lock' notch to matched notched cable connectors. Meets the requirements of IEC 60335-1 for appliances in unattended ...