Bulgin Cable Mount IEC Connector, 16A, 250 V
- RS Stock No.:
- 842-0058
- Mfr. Part No.:
- PX0599
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)**
MYR66.41
77 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR66.41 |
10 - 49 | MYR64.42 |
50 - 99 | MYR62.49 |
100 - 499 | MYR60.64 |
500 + | MYR49.90 |
**price indicative
- RS Stock No.:
- 842-0058
- Mfr. Part No.:
- PX0599
- Manufacturer:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Mounting Type | Cable Mount | |
Current Rating | 16 A, 20A | |
Body Orientation | Straight | |
Termination Method | Screw | |
Voltage Rating | 250 V | |
Series | PX0 | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Mounting Type Cable Mount | ||
Current Rating 16 A, 20A | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Voltage Rating 250 V | ||
Series PX0 | ||
Related links
- Bulgin C19 Cable Mount IEC Connector Socket 250 V
- Bulgin C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Cable Mount IEC Connector Male 250 V
- Schurter C19 Cable Mount IEC Connector Socket 250 V
- Schurter C20 Right Angle Cable Mount IEC Connector Male 250 V
- Schurter C19 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C21 Cable Mount IEC Connector Socket 250 V