Schurter F Panel Mount IEC Connector Socket, 10A
- RS Stock No.:
- 260-3054
- Mfr. Part No.:
- 3-135-553
- Manufacturer:
- Schurter
Subtotal (1 box of 40 units)*
MYR2,088.20
FREE delivery for orders over RM 500.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 40 + | MYR52.205 | MYR2,088.20 |
*price indicative
- RS Stock No.:
- 260-3054
- Mfr. Part No.:
- 3-135-553
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | F | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type F | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Current Rating 10A | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Schurter 4750 connector distribution 10A F 6 outlet 1.5 mm white. It is strip block for snap-in mounting with up to 7 IEC appliance outlets F.
Panel mount
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
