Schurter C13 Cable Mount IEC Connector Socket, 15A, 250 V, Fuse Size 87.5 x 62mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-5553
Distrelec Article No.:
302-32-266
Mfr. Part No.:
3-122-698
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

15A

Body Orientation

Straight

Voltage Rating

250 V

Fuse Size

87.5 x 62mm

COO (Country of Origin):
RO
The Schurter IEC connector C13 cord connectors (Rewire able) screw-on mounting. Available in white with pin temperature 70 °C and protection class I.

Precisely defined melting times
Robust and reliable
Compact design

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.