RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 588-691
- Manufacturer:
- RS PRO
N
Bulk discount available
Subtotal (1 unit)*
MYR34.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 94 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR34.42 |
| 10 - 24 | MYR31.68 |
| 25 + | MYR28.55 |
*price indicative
- RS Stock No.:
- 588-691
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| IEC Connector Type | C14 | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
IEC Connector Type C14 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- GB
The RS Pro C14 Connector provides a hardwearing, safe, and durable solution for applications requiring an IEC C14 cable mount plug. It is ideal for desktop computers, monitors, and printers, as well as professional photo, video, and audio equipment.
Durable plug
Rewireable
Rewireable
Related links
- RS PRO C14 Cable Mount IEC Connector Male 250 V
- RS PRO C14 Left Angle Cable Mount IEC Connector Male 250 V
- RS PRO C14 Right Angle Cable Mount IEC Connector Male 250 V
- Bulgin C14 Cable Mount IEC Connector Male 250 V
- Schurter C14 Cable Mount IEC Connector Male 250 V
- RS PRO C14 Panel Mount IEC Connector Male 250 V
- RS PRO C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Right Angle Cable Mount IEC Connector Male 250 V

