Siemens 50 mA Handheld IO-Link Interface V1.1 Tiny Code Reader, 24 V
- RS Stock No.:
- 282-3420
- Mfr. Part No.:
- 6GT2821-2BC32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,861.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,861.25 |
*price indicative
- RS Stock No.:
- 282-3420
- Mfr. Part No.:
- 6GT2821-2BC32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Connection Type | IO-Link Interface V1.1 | |
| Reading Distance | 35mm | |
| Maximum Current | 50 mA | |
| Reader Style | Handheld | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Connection Type IO-Link Interface V1.1 | ||
Reading Distance 35mm | ||
Maximum Current 50 mA | ||
Reader Style Handheld | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 50 mA Handheld IO-Link Interface V1.1 Tiny Code Reader, 24 V
- Siemens 50 mA Fixed RS422 Tiny Code Reader, 24 V
- Siemens 500 mA Fixed TNC Tiny Code Reader, 24 V
- ifm electronic <50 mA 1 x M12 Connector Tiny Code Reader, 24 V
- Siemens 50 mA Cable Bar code reader
- Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
- Siemens 220 mA Fixed 4-Pin M12 Tiny Code Reader, 24 V
- SICK Fixed IO-Link Tiny Code Reader, 11 → 32 V dc
