Telemecanique Sensors Key Fob Tag 736 B RFID tags, 30 (XGCS49) mm, 35 (XGCS89, XGCS85) mm, IP67, 31 x 4.8 x 40 mm
- RS Stock No.:
- 195-1894
- Mfr. Part No.:
- XGHBPB3345
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR208.05
FREE delivery for orders over RM 500.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR208.05 |
*price indicative
- RS Stock No.:
- 195-1894
- Mfr. Part No.:
- XGHBPB3345
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Key Fob Tag | |
| Connection Type | Wireless | |
| Length | 31mm | |
| Width | 4.8mm | |
| Minimum Operating Temperature | -5°C | |
| Communication Protocol | RFID | |
| Depth | 40mm | |
| Dimensions | 31 x 4.8 x 40 mm | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Key Fob Tag | ||
Connection Type Wireless | ||
Length 31mm | ||
Width 4.8mm | ||
Minimum Operating Temperature -5°C | ||
Communication Protocol RFID | ||
Depth 40mm | ||
Dimensions 31 x 4.8 x 40 mm | ||
Maximum Operating Temperature +80°C | ||
Telemecanique Sensors OsiSense XG
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.
Related links
- IDEM Key Fob
- RF SolutionsENCL-KIT1 1 Button Key Fob Enclosure Kit For Remote Control
- Siemens Reader RFID Reader IP67, 75 x 75 x 41 mm
- Siemens Reader RFID Reader IP67, 75 x 41 x 75 mm
- Siemens Reader RFID Reader IP67, 160 x 80 x 41 mm
- RF SolutionsENCL-KIT2 2 Button Key Fob Enclosure Kit For Remote Control
- RF SolutionsENCL-KIT3 3 Button Key Fob Enclosure Kit For Remote Control
- Yale Key Fob for Smart Home Alarm
