- RS Stock No.:
- 176-2222
- Mfr. Part No.:
- 151-01582 RFID HEXTAG-PA66-YE
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 176-2222
- Mfr. Part No.:
- 151-01582 RFID HEXTAG-PA66-YE
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HellermannTyton RFID
The HellermannTyton RFID is a radio frequency identification made of polyamide material with fix element cable. The HEXTAG made from PA66 is equipped with a transponder of HF frequency. The central hole allows a simple mounting in applications where an RFID cable tie solution is not suitable. The operating temperature is between -40°C and 85°C.
Features and Benefits
Clear identification of objects through unique numbering
Faster data management compared to paper solution
Flexible, contactless data communication
High frequency (13.56 MHz)
Maximum frequency is 13.56MHz
More accurate documentation processes for prevention of human errors
Rewritable
Robust and resistant to harsh environments and cleaning processes
Yellow colour for easy visual detection
Faster data management compared to paper solution
Flexible, contactless data communication
High frequency (13.56 MHz)
Maximum frequency is 13.56MHz
More accurate documentation processes for prevention of human errors
Rewritable
Robust and resistant to harsh environments and cleaning processes
Yellow colour for easy visual detection
Applications
Distribution and rental services as well as for easy management of maintenance and repair routines.
Electrical inspection
Inventory
Security
Serialisation
Tracking and identification of products in the areas of resource management
Electrical inspection
Inventory
Security
Serialisation
Tracking and identification of products in the areas of resource management
Certifications
HF
Specifications
Attribute | Value |
---|---|
Device Type | RFID Hextag |
Connection Type | Wireless |
Length | 33.4mm |
Width | 38.39mm |
Maximum Operating Temperature | +85°C |
Dimensions | 33.4 x 38.39 x 8 mm |
Minimum Operating Temperature | -40°C |
Depth | 8mm |
Communication Protocol | RFID |