- RS Stock No.:
- 843-5915
- Mfr. Part No.:
- 09185165904
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 843-5915
- Mfr. Part No.:
- 09185165904
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Series | SEK |
Pitch | 2.54mm |
Number of Contacts | 16 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | PCB |
Termination Method | IDC |
Contact Plating | Gold |
Current Rating | 2.0A |
Gender | Male |