- RS Stock No.:
- 860-2326
- Mfr. Part No.:
- 89947-710LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 860-2326
- Mfr. Part No.:
- 89947-710LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Minitek Series
Professional range of IDC connectors from the FCI and feature pre-loaded adjustable bridge-type covers to suits a wide range of cable.
Phosphor Bronze
Cable Mount
IDC Termination
Cable Mount
IDC Termination
Cable Mounted
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.0mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | Minitek |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 650.0 V ac |
Contact Material | Phosphor Bronze |
Housing Material | Glass Filled Thermoplastic PET |