- RS Stock No.:
- 828-0475
- Mfr. Part No.:
- P50E-100S-EA
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 828-0475
- Mfr. Part No.:
- P50E-100S-EA
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M MIL IDC Plugs & Sockets
The 3M series of MIL IDC Plugs and Sockets are designed to be extremely durable and of the highest quality. All models conform to the MIL specifications and would be intended for ribbon cable applications.
Pitch size: 1.27mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 100 |
Number of Rows | 2 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 500mA |
Contact Plating | Gold, Nickel |
Series | P50E |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Housing Material | Glass Filled Liquid Crystal Polymer |
Contact Material | Copper |