PS-26SM-D4P1-1D | JAE 26-Way IDC Connector Socket for Cable Mount, 2-Row | RS
Recently searched

    JAE 26-Way IDC Connector Socket for Cable Mount, 2-Row

    JAE 26-Way IDC Connector Socket for Cable Mount, 2-Row

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 unit)**

    MYR20.50

    Add to Basket
    Select or type quantity
    103 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 49MYR20.50
    50 - 99MYR19.69
    100 +MYR18.87

    **price indicative

    RS Stock No.:
    525-1376
    Mfr. Part No.:
    PS-26SM-D4P1-1D
    Manufacturer:
    JAE
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JAE

    Number of Contacts

    26

    Number of Rows

    2

    Gender

    Female

    Pitch

    2.54mm

    Mounting Type

    Cable Mount

    Body Orientation

    Right Angle

    Termination Method

    IDC

    Current Rating

    1A

    Contact Plating

    Gold over Nickel

    Series

    PS-MIL

    Minimum Operating Temperature

    -55.0°C

    Maximum Operating Temperature

    105.0°C

    Housing Material

    PBT

    Contact Material

    Copper

    Related links