- RS Stock No.:
- 323-7895
- Mfr. Part No.:
- 89124-0101HA
- Manufacturer:
- 3M
- RS Stock No.:
- 323-7895
- Mfr. Part No.:
- 89124-0101HA
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M 891 Series 2.54 x 2.54mm IDC Ribbon Cable Sockets
891 series 2.54 x 2.54mm IDC ribbon cable sockets with military polarization and centre bumps. These 891 series IDC ribbon cable socket connectors have a double-recessed cover which allows cable to be terminated from either side and are supplied preassembled.
Strain reliefs (192-7530 typically) are available separately
Strain reliefs (192-7530 typically) are available separately
Features and Benefits
• Preassembled, terminates faster than two-piece sockets
• Sword packaging makes easy loading of manual and semi-automatic assembly equipment
• Bumps prevent premature latch locking during shipment
• Optional double-sided adhesive pull tab for easy unplugging
• Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors
• Sword packaging makes easy loading of manual and semi-automatic assembly equipment
• Bumps prevent premature latch locking during shipment
• Optional double-sided adhesive pull tab for easy unplugging
• Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors
Applications
Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
3M IDC Connector, Right Angle, 1A Current Rating - 891 Series - 89124-0101HA
This IDC connector from 3M makes light work of circuit wiring. It lets you attach a flat ribbon cable without stripping away the outer sheath, so you can strike that job off your list. Thanks to its 24 contacts, setting up a multiconductor cable system is a breeze. If you need to unplug the unit, you can opt for a double-sided adhesive pull tab that makes removal easy. Robust gold plating on the highly conductive phosphor bronze contacts gives them the strength they need to brush off corrosion.
Ridged design prevents accidental locking during transit
PBT body delivers thermal resistance for durability
Wide operating temperature range between -55°C and +105°C to withstand demanding conditions
PBT body delivers thermal resistance for durability
Wide operating temperature range between -55°C and +105°C to withstand demanding conditions
Applications
Telecommunications
OEM equipment
Consumer electronics
OEM equipment
Consumer electronics
What's the pitch size of this IDC connector?
This IDC connector has a compact pitch size of 2.54mm so you can use it with small flat-ribbon cables.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | 891 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 1 kV |
Housing Material | PBT |
Contact Material | Phosphor Bronze |