- RS Stock No.:
- 196-9785
- Mfr. Part No.:
- EHF-110-01-L-D-SM-P-TR
- Manufacturer:
- Samtec
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR31.08
Units | Per Unit |
1 - 37 | MYR31.08 |
38 - 74 | MYR28.97 |
75 + | MYR25.32 |
- RS Stock No.:
- 196-9785
- Mfr. Part No.:
- EHF-110-01-L-D-SM-P-TR
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Samtec EHF-110-01-L-D-SM-P-TR is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze.
Insulator material: black liquid crystal polymer
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Surface Mount |