- RS Stock No.:
- 185-0003
- Mfr. Part No.:
- HIF6-100D-1.27R(20)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Tray of 30)
MYR30.837
Units | Per Unit | Per Tray* |
30 - 120 | MYR30.837 | MYR925.11 |
150 + | MYR27.754 | MYR832.62 |
*price indicative |
- RS Stock No.:
- 185-0003
- Mfr. Part No.:
- HIF6-100D-1.27R(20)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
1.27mm Pitch Two-Piece Connector
Product Variation Board to board type and insulation displacement type
Broad applications HIF2E, HIF3B and HIF5 can be combined one other, because the 1.27mm pitch flat cable is used.
Applicable Cables UL2651 AWG #28 flat cable
Mis-insertion Preventive Structure
Broad applications HIF2E, HIF3B and HIF5 can be combined one other, because the 1.27mm pitch flat cable is used.
Applicable Cables UL2651 AWG #28 flat cable
Mis-insertion Preventive Structure
Specifications
Attribute | Value |
---|---|
Number of Contacts | 100 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 500mA |
Contact Plating | Gold |
Series | HIF6 |
Voltage Rating | 125.0 V ac, 300.0 V ac |
Contact Material | Copper |