Recently searched

    Amphenol ICC 30-Way IDC Connector Socket for Cable Mount, 2-Row

    Amphenol ICC
    RS Stock No.:
    170-2764
    Mfr. Part No.:
    T812130A101CEU
    Manufacturer:
    Amphenol ICC

    This image is representative of the product range

    View all IDC Connectors
    4500 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Bag of 100)

    MYR5.162

    unitsPer UnitPer Bag*
    100 - 400MYR5.162MYR516.20
    500 +MYR4.646MYR464.60
    *price indicative
    RS Stock No.:
    170-2764
    Mfr. Part No.:
    T812130A101CEU
    Manufacturer:
    Amphenol ICC

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector


    T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
    Part numbers T812-1-XX-XX-00-CEU - without strain relief
    Part numbers T812-1-XX-XX-01-CEU - with strain relief


    2.54mm Amphenol T812 Range

    Specifications

    Attribute
    Value
    Number of Contacts30
    Number of Rows2
    GenderFemale
    Pitch2.54mm
    Mounting TypeCable Mount
    Body OrientationStraight
    Termination MethodIDC
    Current Rating3A
    Contact PlatingGold
    SeriesT812
    Minimum Operating Temperature-40.0°C
    Maximum Operating Temperature105.0°C
    Voltage Rating250.0 V ac
    Housing MaterialPBT
    Contact MaterialPhosphor Bronze
    4500 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Bag of 100)

    MYR5.162

    unitsPer UnitPer Bag*
    100 - 400MYR5.162MYR516.20
    500 +MYR4.646MYR464.60
    *price indicative