- RS Stock No.:
- 164-0100
- Mfr. Part No.:
- 746611-7
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0100
- Mfr. Part No.:
- 746611-7
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMP-Latch 2.54 x 7.62mm DIP Plug IDC Ribbon Cable Connectors
A range of AMP-LATCH IDC ribbon cable wire-to-board DIP plug connector assemblies complete with cover. These AMP-LATCH IDC ribbon cable DIP plug connectors are PCB vertical mounting and are available in the following options:
Part numbers x-746611-x have black housings with 0.00076 gold on leg
Part numbers x-746612-x have black housings with 0.00038 gold on leg
Part numbers x-746613-x have black housings with 0.00254 tin on leg
Part numbers x-746611-x have black housings with 0.00076 gold on leg
Part numbers x-746612-x have black housings with 0.00038 gold on leg
Part numbers x-746613-x have black housings with 0.00254 tin on leg
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | AMP-LATCH |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |