- RS Stock No.:
- 161-5227
- Mfr. Part No.:
- 3-216791-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5227
- Mfr. Part No.:
- 3-216791-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
AMP-Latch 2.54mm PCB IDC DIP Plugs
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Features and Benefits
• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
Applications
These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 34 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Tin over Nickel |
Series | AMP-LATCH |
Housing Material | PET |
Contact Material | Phosphor Bronze |