Molex 25-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 684-804
- Mfr. Part No.:
- 14-56-2252
- Manufacturer:
- Molex
N
Subtotal (1 tube of 40 units)*
MYR1,001.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,001.30 | MYR25.033 |
*price indicative
- RS Stock No.:
- 684-804
- Mfr. Part No.:
- 14-56-2252
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- MY
The Molex SL connector housing designed to provide reliable electrical connectivity in demanding applications. Engineered for a seamless fit with 24 AWG wires, this assembly features a positive lock mechanism ensuring secure mating and minimal risk of disconnection. Its intricate design accommodates 25 circuits, supporting diverse operational needs while maintaining strict compliance with international standards for environmental and product safety. With its black resin structure and gold-plated contacts, the SL connector is built to withstand harsh conditions, providing exceptional durability and performance across various applications.
High voltage rating of 250V supports a wide range of electronics
Preloaded terminals streamline the assembly process
Active status ensures availability for current manufacturing needs
Temperatures operating range from -40° to +105°C for reliable function in extreme conditions
Preloaded terminals streamline the assembly process
Active status ensures availability for current manufacturing needs
Temperatures operating range from -40° to +105°C for reliable function in extreme conditions
Related links
- Molex 6-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 5-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 4-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 14-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 24-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 3-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 9-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 13-Way IDC Connector Socket for Cable Mount, 1-Row
