Molex 3-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 683-876
- Mfr. Part No.:
- 14-60-0031
- Manufacturer:
- Molex
N
Subtotal (1 tube of 250 units)*
MYR1,120.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,120.08 | MYR4.48 |
*price indicative
- RS Stock No.:
- 683-876
- Mfr. Part No.:
- 14-60-0031
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- MY
The Molex SL connector housing is engineered for reliable connectivity in diverse applications. Designed for the 2.54mm pitch, this assembly features a single-row, female connector that accommodates wire sizes of 24 AWG. Its non-polarized design and preloaded terminals enhance ease of use while maintaining consistent performance. With a maximum voltage rating of 250V and durable construction using high-quality polyester alloy, the housing ensures long-lasting service across an operational temperature range of -40°C to +105°C. Notably compliant with multiple industry standards like EU RoHS and REACH, this connector is ideal for projects that demand environmental responsibility alongside superior functionality.
Temperature range supports a variety of operating climates, from -40° to +105°C
Stackable design offers flexibility in packaging and space-saving benefits
Terminals are preloaded, simplifying installation and improving reliability
Compliant with stringent environmental regulations, ensuring responsible sourcing
Stackable design offers flexibility in packaging and space-saving benefits
Terminals are preloaded, simplifying installation and improving reliability
Compliant with stringent environmental regulations, ensuring responsible sourcing
Related links
- Molex 12-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 2-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 8-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 20-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 3-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 6-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 13-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 14-Way IDC Connector Socket for Cable Mount, 1-Row
