TE Connectivity 12-Way IDC Connector Receptacle
- RS Stock No.:
- 481-792
- Mfr. Part No.:
- 4-641239-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
MYR3,937.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,937.63 | MYR98.441 |
*price indicative
- RS Stock No.:
- 481-792
- Mfr. Part No.:
- 4-641239-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Gender | Receptacle | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Gender Receptacle | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly in blue offers robust performance for a variety of applications, showcasing a design focused on seamless integration. Engineered with precision, it ensures reliable connections with its gold-plated nylon receptacles, featuring a 2.54 mm pitch for easy mating without alignment aids. Its construction reflects a commitment to quality, designed to withstand the rigours of demanding environments while maintaining optimal electrical connectivity. As part of the MTA100 series, this connector assembly not only simplifies wiring requirements but also adheres to rigorous compliance standards, making it an ideal choice for versatile electronic applications. With a focus on user convenience and compliance with industry regulations, this component excels in both functionality and safety.
Designed for easy integration into various electronic systems
Gold-plated receptacles enhance electrical conductivity and reliability
Nylon construction ensures durability and resistance to environmental stress
Low halogen content complies with safety and environmental standards
Compatible with a range of applications, meeting diverse connectivity needs
Self-latching feature simplifies the mating process
Meets EU RoHS directives, demonstrating commitment to eco-friendly manufacturing
Gold-plated receptacles enhance electrical conductivity and reliability
Nylon construction ensures durability and resistance to environmental stress
Low halogen content complies with safety and environmental standards
Compatible with a range of applications, meeting diverse connectivity needs
Self-latching feature simplifies the mating process
Meets EU RoHS directives, demonstrating commitment to eco-friendly manufacturing
