- RS Stock No.:
- 164-5192
- Mfr. Part No.:
- 1437504-6
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 17/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 100)
MYR51.636
Units | Per Unit | Per Bag* |
100 - 400 | MYR51.636 | MYR5,163.60 |
500 + | MYR46.472 | MYR4,647.20 |
*price indicative |
- RS Stock No.:
- 164-5192
- Mfr. Part No.:
- 1437504-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity T0-5 Transistor Sockets
A range of low profile transistor sockets with a TO-5 package. These TO-5 transistor sockets have gold plated brass sleeves, gold plated beryllium contacts and accept a 0.41mm lead size and 3.96 to 5.54mm lead length.
Stock numbers 782-9842 , 821-8852 and 782-9845 are 8060 series transistor sockets and have 3 terminals and a 2.54mm pin circle diameter
Stock number 783-0016 has 8 terminals and has a 5.08mm pin circle diameter
Stock numbers 782-9842 , 821-8852 and 782-9845 are 8060 series transistor sockets and have 3 terminals and a 2.54mm pin circle diameter
Stock number 783-0016 has 8 terminals and has a 5.08mm pin circle diameter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Socket Type | Transistor Socket |
Gender | Female |
Number of Contacts | 3 |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Fluoro Polymer |