TE Connectivity 2.54mm Pitch 20 Way SMT DIP Test IC Socket
- RS Stock No.:
- 475-905
- Mfr. Part No.:
- 2-1571552-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
MYR1,104.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,104.27 | MYR11.043 |
*price indicative
- RS Stock No.:
- 475-905
- Mfr. Part No.:
- 2-1571552-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | DIP | |
| IC Socket Type | Test Socket | |
| Gender | Male | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Socket Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type DIP | ||
IC Socket Type Test Socket | ||
Gender Male | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Socket Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CH
The TE Connectivity Socket offers a reliable connection solution for electronic circuit applications. Designed for standard mounting, it ensures seamless integration with PCBs while maintaining a compact profile. With a robust brass sleeve and a ladder frame style, this component enhances durability and performance. The combination of high-quality materials, including beryllium copper for contacts and thermoplastic polyester for housing, guarantees optimal functionality across various operating temperature ranges. Moreover, the socket's versatile design includes features tailored for effective signal transmission, making it an ideal choice for the most demanding electronic designs.
Provides superior electrical performance with low contact resistance
Crafted for easy and efficient through-hole soldering to PCBs
Engineered with polarisation for consistent and accurate mating
Optimised for dual-row configurations for space-efficient layouts
Features a compact profile height for enhanced compatibility in tight spaces
Allows for a wide operating temperature range suitable for diverse applications
Constructed with tin-plated contacts for excellent conductivity and corrosion resistance
Includes a packaging method which simplifies distribution and storage
Crafted for easy and efficient through-hole soldering to PCBs
Engineered with polarisation for consistent and accurate mating
Optimised for dual-row configurations for space-efficient layouts
Features a compact profile height for enhanced compatibility in tight spaces
Allows for a wide operating temperature range suitable for diverse applications
Constructed with tin-plated contacts for excellent conductivity and corrosion resistance
Includes a packaging method which simplifies distribution and storage
