- RS Stock No.:
- 196-2922
- Mfr. Part No.:
- 1-2324271-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 196-2922
- Mfr. Part No.:
- 1-2324271-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
These products are designed to mount the socket to the printed circuit board and protect the socket from damage. Accessories for IC and component sockets include heat sinks, internal circuit adaptors, covers, and hardware and are used with DIP, LGA, and PGA processor sockets in servers, higher performance computing, and workstations and desktop computers.
TE Connectivitys (TE) new LGA 4189 socket and hardware are qualified to support next generation CPUs.
Specifications
Attribute | Value |
---|---|
Pitch | 0.99mm |
End 1 Number of Contacts | 2097 |
End 1 Gender | Female |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold Plated |
Housing Material | High Temperature Thermoplastic |
Current Rating | 500mA |
Voltage Rating | 500 V dc |