WIKA Hydraulic Pressure Indicator 7335524 9 V, DIN Connector
- RS Stock No.:
- 222-9059
- Mfr. Part No.:
- 7335524
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR3,871.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,871.01 |
*price indicative
- RS Stock No.:
- 222-9059
- Mfr. Part No.:
- 7335524
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Hydraulic Pressure Indicator | |
| Input Signal | 9 V | |
| Series | CPT62 | |
| Display Type | LCD | |
| Depth | 36mm | |
| Length | 142mm | |
| Width | 71mm | |
| Power Source | 9 V Battery | |
| Standards/Approvals | EAC, DIN EN 10204, GOST, CE | |
| Electrical Connection Type | DIN Connector | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Hydraulic Pressure Indicator | ||
Input Signal 9 V | ||
Series CPT62 | ||
Display Type LCD | ||
Depth 36mm | ||
Length 142mm | ||
Width 71mm | ||
Power Source 9 V Battery | ||
Standards/Approvals EAC, DIN EN 10204, GOST, CE | ||
Electrical Connection Type DIN Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA reference pressure sensor of model CPT6200 is particularly suitable as a test instrument for applications such as process technology, machine building, etc. The digital indicator automatically detects the measuring range of the connected pressure sensor and guarantees a highly accurate pressure measurement.
High accuracy up to 0.2%, optionally 0.1% (incl. calibration certificate)
It can be used for pressure tests
It can be used in measurement and control laboratories
Related links
- WIKA Hydraulic Pressure Indicator 7335346 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335486 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335354 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7280380 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335673 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335788 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335541 9 V, DIN Connector
- WIKA Hydraulic Pressure Indicator 7335419 9 V, DIN Connector
