- RS Stock No.:
- 302-8613
- Mfr. Part No.:
- 8F3MXS
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 302-8613
- Mfr. Part No.:
- 8F3MXS
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Male Stud BSPT
Triple-Lok® 37° fittings have a reliable leak free connection and are an excellent solution in high pressure hydraulic areas. Typical applications are in the military, agriculture, construction and engine transmission.
The Parker Triple Lok Flare Male stud connector is a leak free, metal to metal compact connection design. It has low assembly torque and high pressure capability which makes it a reliable solution for hydraulic applications.
Superior plating
Robust design
Robust design
Flared Tube Fittings
Triple-Lok 37° flared fittings are for use with metric tube. Their simplicity, compact design and ease of assembly have led to their widespread choice for applications that use fluid power in motion control. The steel fittings are ideally suited for low and medium pressure applications up to 350 bar nominal pressure and have an operating temperature range of -40°C to +120°C. Their design is simple. The flaring tool vice and flaring pins (available separately) create a seal and hold fluid under pressure in the system. The tube end is flared to 37° and clamped between the fitting nose and the sleeve when the nut is tightened. This provides an effective single seal point between fitting nose and tube flare. The Parker Triple-Lok fitting consists of three components: fitting body; tube nut; sleeve. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used.
Specifications
Attribute | Value |
---|---|
Hydraulic Fitting Type | Hydraulic Male Stud |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | R, UNF |
Maximum Operating Pressure | 315 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |