- RS Stock No.:
- 299-0220
- Mfr. Part No.:
- 1B248-4-4
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR95.00
Units | Per Unit |
1 - 4 | MYR95.00 |
5 - 24 | MYR93.01 |
25 + | MYR90.23 |
- RS Stock No.:
- 299-0220
- Mfr. Part No.:
- 1B248-4-4
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
---|---|
Thread | BSP 1/4 Female |
Material | Steel |
Finish | Zinc Dichromate Plated |
Maximum Operating Pressure | 400 bar |
Thread Gender | Female |
Thread Standard | BSP |
Thread Size | 1/4 in |
Angle | 90° |