Recently searched

    Parker Crimped Hose Fitting 3/4 in Hose to 1 in Flange, 11977-16-12

    Subtotal (1 box of 2 units)**

    MYR1,175.13

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16/03/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per Unit**
    1 +MYR1,175.13MYR587.565

    **price indicative

    RS Stock No.:
    287-0292
    Mfr. Part No.:
    11977-16-12
    Manufacturer:
    Parker
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Parker

    Connector A

    3/4 in Hose

    Connector A - Thread Size

    3/4in

    Hydraulic Fitting Type

    Crimped Hose Fitting

    Connector B

    1 in Flange

    Connector B - Thread Size

    1in

    Material

    Steel

    Maximum Operating Pressure

    350 bar

    Related links