Parker BSPP, 16FNMK4S, G
- RS Stock No.:
- 183-6333
- Mfr. Part No.:
- 16FNMK4S
- Manufacturer:
- Parker
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR150.98
FREE delivery for orders over RM 150.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 10 | MYR75.49 | MYR150.98 |
| 12 - 48 | MYR73.905 | MYR147.81 |
| 50 + | MYR71.69 | MYR143.38 |
*price indicative
- RS Stock No.:
- 183-6333
- Mfr. Part No.:
- 16FNMK4S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Blanking Cover | |
| Connection Type | BSPP | |
| Thread Standard | G | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Maximum Operating Temperature | 120°C | |
| Series | K4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Blanking Cover | ||
Connection Type BSPP | ||
Thread Standard G | ||
Material Steel | ||
Finish Zinc Plated | ||
Maximum Operating Temperature 120°C | ||
Series K4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Blanking Cap
Female parallel thread blanking cap. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).
Features and Benefits
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Standards
BS5200
