Parker G Series Straight Tube-to-Tube Adaptor, Push In 15 mm to Push In 15 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 739-023
- Mfr. Part No.:
- G15LCF
- Manufacturer:
- Parker
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 2)
MYR72.335
Units | Per Unit | Per Pack* |
2 - 10 | MYR72.335 | MYR144.67 |
12 - 48 | MYR70.31 | MYR140.62 |
50 + | MYR67.415 | MYR134.83 |
*price indicative |
- RS Stock No.:
- 739-023
- Mfr. Part No.:
- G15LCF
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Female/Female
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
Specifications
Attribute | Value |
---|---|
Connector A | Tube 15 |
Hydraulic Fitting Type | Hydraulic Union Compression Tube Fitting |
Connector B | Push In 15 mm |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | Metric |
Maximum Operating Pressure | 400 bar |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |