- RS Stock No.:
- 727-755
- Mfr. Part No.:
- VSTI1/2EDCF
- Manufacturer:
- Parker
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
MYR42.562
Units | Per Unit | Per Pack* |
5 + | MYR42.562 | MYR212.81 |
*price indicative |
- RS Stock No.:
- 727-755
- Mfr. Part No.:
- VSTI1/2EDCF
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Blanking Plug
Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Strong Construction
Hygienic Design
Excellent Resistance to Corrosion
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Strong Construction
Hygienic Design
Excellent Resistance to Corrosion
Features and Benefits
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Standards
DIN 3852
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 |
Connector A - Thread Size | 1/2in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Steel |
Connector A - Thread Standard | G |
Connector A - Gender | Male |
Maximum Operating Pressure | 400 bar |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |