SKF 1009030 E Straight Nipple Fitting Male, Female, Chrome Molybdenum Steel

Subtotal (1 unit)*

MYR1,319.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,319.44

*price indicative

RS Stock No.:
308-541
Mfr. Part No.:
1009030 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Straight Nipple Fitting

Material

Chrome Molybdenum Steel

Thread Gender

Male, Female

RoHS Status: Exempt

COO (Country of Origin):
NL
The SKF Connection Nipple provides a wide range while covering many different thread combinations and sizes. They are used as adapters to enable pipes and hoses Tobe connected to different thread sizes.

Made from high strength materials

Enables the SKF Oil Injection Method to be used on many applications

Nipples with metric and G pipe threads

Nipples with NPT tapered threads

Nipples for connecting high pressure hoses

Swivel adapter

Related links