Parker Coupling
- RS Stock No.:
- 281-1837
- Mfr. Part No.:
- 1/2GG44MS
- Manufacturer:
- Parker
Price 1 Box of 10**
MYR334.25
Temporarily out of stock - back order for despatch 21/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR334.25 | MYR33.425 |
**price indicative
Related links
- Parker Coupling
- Parker SensoControl Test Points 18mm x 37mm
- Parker Hydraulic DIN Fitting 16mm x 20.5mm
- Parker Hydraulic DIN Fitting 38mm x 32.5mm
- Parker Hydraulic DIN Fitting 10.3mm
- Parker Hydraulic DIN Fitting
- Parker High Pressure Hydraulic Tube Fitting 8mm
- Parker High Pressure Hydraulic Tube Fitting 12mm