Parker Male Stud 18mm x 45.5mm
- RS Stock No.:
- 279-8368
- Mfr. Part No.:
- EGE18LMEDCF
- Manufacturer:
- Parker
Subtotal (1 box of 10 units)*
MYR1,060.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
---|---|---|
1 + | MYR1,060.29 | MYR106.029 |
*price indicative
- RS Stock No.:
- 279-8368
- Mfr. Part No.:
- EGE18LMEDCF
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Accessory Type | Male Stud | |
Manufacturer Series | EO Light | |
Material | Steel | |
Outer Diameter | 18mm | |
Overall Length | 45.5mm | |
Select all | ||
---|---|---|
Brand Parker | ||
Accessory Type Male Stud | ||
Manufacturer Series EO Light | ||
Material Steel | ||
Outer Diameter 18mm | ||
Overall Length 45.5mm | ||