Parker Flow Controller Fitting Kit x 254mm
- RS Stock No.:
- 173-749
- Mfr. Part No.:
- FL69323
- Manufacturer:
- Parker
Subtotal (1 unit)*
MYR424.29
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 09 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR424.29 |
*price indicative
- RS Stock No.:
- 173-749
- Mfr. Part No.:
- FL69323
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Accessory Type | Flow Controller Fitting Kit | |
Manufacturer Series | FL | |
Material | Polyamide | |
Overall Length | 254mm | |
Select all | ||
---|---|---|
Brand Parker | ||
Accessory Type Flow Controller Fitting Kit | ||
Manufacturer Series FL | ||
Material Polyamide | ||
Overall Length 254mm | ||
Related links
- Parker Flow Controller Fitting Kit x 254mm
- Parker Flow Controller Fitting Kit x 76mm
- Parker Flow Controller Fitting Kit x 127mm
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-30-V-V1-P10
- Siemens BPZ Flow Controller Fitting Kit
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-12-30-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-60-V1-P10
- Festo VAVN Flow Controller Fitting Kit, VAVN-N-A1.6-06-60-V-V1-P10