Parker Double CETOP Mounting, Hydraulic Check Valve, ZRD-ABZ02-S0-D1, 160L/min, 0.7bar Cracking Pressure
- RS Stock No.:
- 134-7043
- Mfr. Part No.:
- ZRD-ABZ02-S0-D1
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 134-7043
- Mfr. Part No.:
- ZRD-ABZ02-S0-D1
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
Product Details
CETOP 05 Check Valves
Sandwich design check valves from Parker Hannifin for use with CETOP 05 stackable hydraulic flow valves. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).
Features and Benefits
Mountable in any position
High flow capacity
DIN 24340 A10 / ISO 4401 / NFPA D05 Mounting interface
0.7 bar opening pressure
MTTF 150 years
Applications
Suitable for general and industrial hydraulic applications and machine tooling.
Check Valves
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.
Specifications
Attribute | Value |
---|---|
Cracking Pressure | 0.7bar |
Maximum Flow Rate | 160L/min |
Manufacturer Series | ZRD |
CETOP Mounting | CETOP 5 |
Single/Double | Double |
Maximum Operating Pressure | 315bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Mounting Type | CETOP |