RS PRO Pleated Panel Filter, 592 x 592 x 98mm
- RS Stock No.:
- 256-0628
- Manufacturer:
- RS PRO
Subtotal (1 pack of 3 units)**
MYR2,777.649
Temporarily out of stock - back order for despatch 09/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
3 + | MYR925.883 | MYR2,777.649 |
**price indicative
- RS Stock No.:
- 256-0628
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Pleated Panel | |
Nominal Dimensions | 24 x 24 x 4in | |
Actual Dimensions | 592 x 592 x 98mm | |
ISO 16890 Class | ISO-10-75 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 24 x 24 x 4in | ||
Actual Dimensions 592 x 592 x 98mm | ||
ISO 16890 Class ISO-10-75 | ||
Related links
- RS PRO Pleated Panel Filter, 592 x 592 x 98mm
- RS PRO Pleated Panel Filter, 592 x 287 x 98mm
- RS PRO Pleated Panel Filter, 592 x 592 x 45mm
- RS PRO Pleated Panel Filter, 592 x 490 x 45mm
- RS PRO Panel Filter, 592 x 592 x 98mm
- RS PRO Pleated Panel Filter, 495 x 394 x 95mm
- RS PRO Pleated Panel Filter, 594 x 594 x 20mm
- RS PRO Pleated Panel Filter, 594 x 445 x 20mm