RS PRO 100% Polyester Media Roll Filter, G4 Grade w: 20000 mm h: 2000 mm d: 15 mm
- RS Stock No.:
- 256-0528
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR3,345.26
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,345.26 |
*price indicative
- RS Stock No.:
- 256-0528
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Media Roll | |
| Product Type | Filter Media | |
| Filter Grade | G4 | |
| Actual Width | 20000mm | |
| Actual Height | 2000mm | |
| Actual Depth | 15mm | |
| Media Material | 100% Polyester | |
| Standards/Approvals | EN779:2012 G4, ISO 16890, EN16890 Coarse >60% | |
| Nominal Width | 20m | |
| Nominal Height | 2m | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Media Roll | ||
Product Type Filter Media | ||
Filter Grade G4 | ||
Actual Width 20000mm | ||
Actual Height 2000mm | ||
Actual Depth 15mm | ||
Media Material 100% Polyester | ||
Standards/Approvals EN779:2012 G4, ISO 16890, EN16890 Coarse >60% | ||
Nominal Width 20m | ||
Nominal Height 2m | ||
Series RS PRO | ||
- COO (Country of Origin):
- BE
RS PRO Media Roll Filter – G4
The RS PRO polyester media roll is essential for your HVAC systems. It significantly improves indoor air quality by efficiently removing dust and other particulates. This synthetic filter media roll is very user-friendly—simply cut it to the desired size and it's ready to use. Made from 100% polyester, it is non-toxic and safe for all applications, making it an ideal solution for cleaner, healthier air.
Features and Benefits
Application
Related links
- RS PRO JF Series 100% Polyester Media Roll Filter, G4 Grade w: 20000 mm h: 2000 mm d: 25 mm
- RS PRO JF Series 100% Polyester Media Roll Filter, G4 Grade w: 20000 mm h: 2000 mm d: 50 mm
- RS PRO JF Series 100% Polyester Media Roll Filter, G4 Grade w: 20000 mm h: 1000 mm d: 15 mm
- RS PRO JF290 Series 100% Polyester Media Roll Filter, G4 Grade w: 40000 mm h: 760 mm d: 15 mm
- RS PRO JF Series 100% Polyester Media Roll Filter, G4 Grade w: 20000 mm h: 1000 mm d: 25 mm
- RS PRO JF-T2-20 Series Polyester Media Roll Filter, G4 Grade w: 20000 mm h: 1000 mm d: 20 mm
- RS PRO JF Series 100% Polyester Media Roll Filter, G2 Grade w: 20000 mm h: 2000 mm d: 5 mm
- RS PRO AR560-G Series 100% Polyester Media Roll Filter, M5 Grade w: 20000 mm h: 2000 mm d: 22 mm

