RS PRO Mesh Grease Filter w: 292 mm h: 594 mm d: 45 mm

Subtotal (1 pack of 5 units)*

MYR3,216.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR643.208MYR3,216.04

*price indicative

RS Stock No.:
255-1478
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Filter

Filter Type

Mesh Grease

Initial Pressure Drop

18Pa

Actual Height

594mm

Actual Depth

45mm

Actual Width

292mm

Case Material

Stainless Steel

Standards/Approvals

No

Nominal Width

304.8mm

Nominal Height

24in

Nominal Depth

50.8mm

COO (Country of Origin):
GB
The RS Pro mesh grease filters are designed to reduce the grease generated in cooking from traveling into the extraction ductwork. The frame of the filter is made up of stainless steel.

Reduces grease

Made in the UK

Initial pressure drop of 18 Pa

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy