RS PRO Bag Filter Filter, 592 x 287 x 600mm
- RS Stock No.:
- 255-1376
- Manufacturer:
- RS PRO
Subtotal (1 pack of 6 units)**
MYR1,082.25
Temporarily out of stock - back order for despatch 09/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
6 + | MYR180.375 | MYR1,082.25 |
**price indicative
- RS Stock No.:
- 255-1376
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Bag Filter | |
Nominal Dimensions | 24 x 12 x 24in | |
Actual Dimensions | 592 x 287 x 600mm | |
ISO 16890 Class | ISO-2.5-50 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Bag Filter | ||
Nominal Dimensions 24 x 12 x 24in | ||
Actual Dimensions 592 x 287 x 600mm | ||
ISO 16890 Class ISO-2.5-50 | ||