RS PRO Bag Filter Filter, 287 x 592 x 600mm
- RS Stock No.:
- 255-1251
- Manufacturer:
- RS PRO
Subtotal (1 pack of 6 units)**
MYR1,990.92
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
6 + | MYR331.82 | MYR1,990.92 |
**price indicative
- RS Stock No.:
- 255-1251
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Bag Filter | |
Nominal Dimensions | 12 x 24 x 24in | |
Actual Dimensions | 287 x 592 x 600mm | |
ISO 16890 Class | ISO-10-75 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Bag Filter | ||
Nominal Dimensions 12 x 24 x 24in | ||
Actual Dimensions 287 x 592 x 600mm | ||
ISO 16890 Class ISO-10-75 | ||